



2492010000 | |
|---|---|
DigiKey Part Number | 281-3976-ND |
Manufacturer | |
Manufacturer Product Number | 2492010000 |
Description | PCB TERMINAL, 15.00 MM, NO. OF P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 58 A | |
Voltage | 1000 V | |
Wire Gauge | 6-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.34000 | £13.34 |
| 10 | £9.51000 | £95.10 |
| 25 | £8.47000 | £211.75 |
| 50 | £7.84900 | £392.45 |
| 100 | £7.35020 | £735.02 |
| 250 | £6.84652 | £1,711.63 |
| 500 | £6.56000 | £3,280.00 |
| 1,000 | £6.33725 | £6,337.25 |
| Unit Price without VAT: | £13.34000 |
|---|---|
| Unit Price with VAT: | £16.00800 |

