Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2471430000 | |
|---|---|
DigiKey Part Number | 281-2471430000-ND |
Manufacturer | |
Manufacturer Product Number | 2471430000 |
Description | A2T 1.5 BL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 13.5 A | |
Voltage - IEC | 440V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.07000 | £3.07 |
| 10 | £2.18100 | £21.81 |
| 25 | £1.90800 | £47.70 |
| 50 | £1.73760 | £86.88 |
| 100 | £1.59640 | £159.64 |
| 250 | £1.44960 | £362.40 |
| 500 | £1.36420 | £682.10 |
| 1,000 | £1.29679 | £1,296.79 |
| 5,000 | £1.19209 | £5,960.45 |
| Unit Price without VAT: | £3.07000 |
|---|---|
| Unit Price with VAT: | £3.68400 |





