
2469400000 | |
|---|---|
DigiKey Part Number | 281-2469400000-ND |
Manufacturer | |
Manufacturer Product Number | 2469400000 |
Description | A2T 1.5 VL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 13.5 A | |
Voltage - IEC | 440V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.28000 | £6.28 |
| 10 | £4.45400 | £44.54 |
| 25 | £3.92600 | £98.15 |
| 50 | £3.60340 | £180.17 |
| 100 | £3.34080 | £334.08 |
| 250 | £3.07200 | £768.00 |
| 500 | £2.91746 | £1,458.73 |
| 1,000 | £2.79653 | £2,796.53 |
| Unit Price without VAT: | £6.28000 |
|---|---|
| Unit Price with VAT: | £7.53600 |

