



2469390000 | |
|---|---|
DigiKey Part Number | 281-2469390000-ND |
Manufacturer | |
Manufacturer Product Number | 2469390000 |
Description | A2T 1.5 FT-PE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 13.5 A | |
Voltage - IEC | 440V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.70000 | £5.70 |
| 10 | £4.04100 | £40.41 |
| 25 | £3.55720 | £88.93 |
| 50 | £3.26040 | £163.02 |
| 100 | £3.01820 | £301.82 |
| 250 | £2.76964 | £692.41 |
| 500 | £2.62650 | £1,313.25 |
| 1,000 | £2.51436 | £2,514.36 |
| Unit Price without VAT: | £5.70000 |
|---|---|
| Unit Price with VAT: | £6.84000 |

