Image for 2455440000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455440000

DigiKey Part Number
281-2455440000-ND
Manufacturer
Manufacturer Product Number
2455440000
Description
LSF-SMT 3.50/24/180 3.5SN BK TU
Customer Reference
Detailed Description
24 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Levels
1
Positions Per Level
24
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6£8.30667£49.84
Manufacturers Standard Package
Unit Price without VAT:£8.30667
Unit Price with VAT:£9.96800