
2439390000 | |
|---|---|
DigiKey Part Number | 281-7848-ND |
Manufacturer | |
Manufacturer Product Number | 2439390000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.398" (10.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 65 A | |
Wire Gauge | 6-24 AWG | |
Color | Gray | |
Features | Engagement Pin | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.52000 | £10.52 |
| 10 | £7.47800 | £74.78 |
| 25 | £6.63600 | £165.90 |
| 50 | £6.13040 | £306.52 |
| 100 | £5.72270 | £572.27 |
| 250 | £5.30924 | £1,327.31 |
| 500 | £5.07334 | £2,536.67 |
| 1,000 | £4.88959 | £4,889.59 |
| Unit Price without VAT: | £10.52000 |
|---|---|
| Unit Price with VAT: | £12.62400 |

