



2436390000 | |
|---|---|
DigiKey Part Number | 281-2436390000-ND |
Manufacturer | |
Manufacturer Product Number | 2436390000 |
Description | WTR 4 STB/O.TNHE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.10000 | £7.10 |
| 10 | £5.03600 | £50.36 |
| 25 | £4.44440 | £111.11 |
| 50 | £4.08440 | £204.22 |
| 100 | £3.79190 | £379.19 |
| 250 | £3.49304 | £873.26 |
| 500 | £3.32148 | £1,660.74 |
| 1,000 | £3.18739 | £3,187.39 |
| Unit Price without VAT: | £7.10000 |
|---|---|
| Unit Price with VAT: | £8.52000 |

