
2421710000 | |
|---|---|
DigiKey Part Number | 281-2421710000-ND |
Manufacturer | |
Manufacturer Product Number | 2421710000 |
Description | CIRCULAR PLUG CONNECTOR, M12, NU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.27000 | £12.27 |
| 10 | £10.43200 | £104.32 |
| 25 | £9.77840 | £244.46 |
| 50 | £9.31160 | £465.58 |
| 100 | £8.86730 | £886.73 |
| 250 | £8.31252 | £2,078.13 |
| 500 | £7.91618 | £3,958.09 |
| Unit Price without VAT: | £12.27000 |
|---|---|
| Unit Price with VAT: | £14.72400 |

