
2052480000 | |
|---|---|
DigiKey Part Number | 281-2052480000-ND |
Manufacturer | |
Manufacturer Product Number | 2052480000 |
Description | RCMKIT-I 24VDC 4CO |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC | |
Load - Max Switching | 1500VA, 144W | |
Coil Current | 32.8 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | DNV, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 777 Ohms |

