
2014400000 | |
|---|---|
DigiKey Part Number | 2014400000-ND |
Manufacturer | |
Manufacturer Product Number | 2014400000 |
Description | LUP 12.70/04/90 5.0SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.500" (12.70mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 600 V | |
Wire Gauge | 6-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.87000 | £17.87 |
| 10 | £12.80300 | £128.03 |
| 25 | £11.45600 | £286.40 |
| 50 | £10.65720 | £532.86 |
| 100 | £10.01900 | £1,001.90 |
| 250 | £9.37732 | £2,344.33 |
| 500 | £9.01352 | £4,506.76 |
| Unit Price without VAT: | £17.87000 |
|---|---|
| Unit Price with VAT: | £21.44400 |

