7 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
2013900000
2013900000

2013900000

DigiKey Part Number
281-7370-ND
Manufacturer
Manufacturer Product Number
2013900000
Description
LUP 10.16/07/90V 5.0SN BK BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
51 A
Voltage
600 V
Wire Gauge
6-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£30.39000£30.39
10£22.03700£220.37
25£19.89480£497.37
50£18.63960£931.98
100£17.64490£1,764.49
250£16.65168£4,162.92
Unit Price without VAT:£30.39000
Unit Price with VAT:£36.46800