
2005210000 | |
|---|---|
DigiKey Part Number | 281-2005210000-ND |
Manufacturer | |
Manufacturer Product Number | 2005210000 |
Description | ESG 9/17 MM GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.354" (9.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.26100 | £2.61 |
| 25 | £0.24520 | £6.13 |
| 50 | £0.23320 | £11.66 |
| 100 | £0.22200 | £22.20 |
| 250 | £0.20808 | £52.02 |
| 500 | £0.19810 | £99.05 |
| 1,000 | £0.18864 | £188.64 |
| 2,500 | £0.17682 | £442.05 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

