
2001820000 | |
|---|---|
DigiKey Part Number | 281-2001820000-ND |
Manufacturer | |
Manufacturer Product Number | 2001820000 |
Description | PRO DCDC 480W 24V 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 22.5 ~ 29.5V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 14V | |
DC Voltage - Input (Max) | 32V | |
Voltage - Output 1 | 22.5 ~ 29.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 590W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 4.72" L x 2.95" W x 5.12" H (120.0mm x 75.0mm x 130.0mm) | |
Approval Agency | cULus, TUV | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £372.22000 | £372.22 |
| 10 | £327.15600 | £3,271.56 |
| Unit Price without VAT: | £372.22000 |
|---|---|
| Unit Price with VAT: | £446.66400 |

