1989870000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: £6.59000
Datasheet
Terminal Block Connector 4 Position Disconnect Blue 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1989870000

DigiKey Part Number
281-1989870000-ND
Manufacturer
Manufacturer Product Number
1989870000
Description
ADT 2.5 4C BL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Blue 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
4
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
50£3.74880£187.44
Manufacturers Standard Package
Unit Price without VAT:£3.74880
Unit Price with VAT:£4.49856