


1901360000 | |
|---|---|
DigiKey Part Number | 1901360000-ND |
Manufacturer | |
Manufacturer Product Number | 1901360000 |
Description | CONN BASE SIDE ENTRY SZ4 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.642" L x 2.106" W x 2.244" H (92.50mm x 53.50mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.36000 | £18.36 |
| 10 | £15.60300 | £156.03 |
| 25 | £14.62560 | £365.64 |
| 50 | £13.92760 | £696.38 |
| 100 | £13.26330 | £1,326.33 |
| 250 | £12.43376 | £3,108.44 |
| 500 | £11.84116 | £5,920.58 |
| Unit Price without VAT: | £18.36000 |
|---|---|
| Unit Price with VAT: | £22.03200 |


















