
1896180000 | |
|---|---|
DigiKey Part Number | 281-2576-ND |
Manufacturer | |
Manufacturer Product Number | 1896180000 |
Description | CONN TERM BLK GROUND 8-16 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-16 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 57 A |
Series | Wire Gauge or Range - AWG 8-16 AWG |
Packaging Box | Wire Gauge or Range - mm² 1.5-10mm² |
Part Status Obsolete | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 14mm |
Terminal - Width 8.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.15000 | £7.15 |
| 10 | £5.07200 | £50.72 |
| Unit Price without VAT: | £7.15000 |
|---|---|
| Unit Price with VAT: | £8.58000 |


