
1885930000 | |
|---|---|
DigiKey Part Number | 281-8507-ND |
Manufacturer | |
Manufacturer Product Number | 1885930000 |
Description | TERM BLOCK 7POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £1.89700 | £18.97 |
| 25 | £1.65800 | £41.45 |
| 50 | £1.50760 | £75.38 |
| 100 | £1.38280 | £138.28 |
| 250 | £1.25260 | £313.15 |
| 500 | £1.17660 | £588.30 |
| 1,000 | £1.11655 | £1,116.55 |
| 5,000 | £1.02306 | £5,115.30 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

