19 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
1885820000
1885820000

1885820000

DigiKey Part Number
281-8502-ND
Manufacturer
Manufacturer Product Number
1885820000
Description
TERM BLOCK 19POS 45DEG 3.5MM PCB
Customer Reference
Detailed Description
19 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Last Time Buy
Number of Levels
1
Positions Per Level
19
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2026
All prices are in GBP
Tube
QuantityUnit PriceExt Price
8£5.85000£46.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.85000
Unit Price with VAT:£7.02000