



1885770000 | |
|---|---|
DigiKey Part Number | 281-8497-ND |
Manufacturer | |
Manufacturer Product Number | 1885770000 |
Description | TERM BLOCK 14POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1885770000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 14 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.74000 | £5.74 |
| 10 | £4.07200 | £40.72 |
| 25 | £3.58560 | £89.64 |
| 50 | £3.28760 | £164.38 |
| 100 | £3.04450 | £304.45 |
| 250 | £2.79516 | £698.79 |
| 500 | £2.65158 | £1,325.79 |
| 1,000 | £2.53915 | £2,539.15 |
| Unit Price without VAT: | £5.74000 |
|---|---|
| Unit Price with VAT: | £6.88800 |

