
1884920000 | |
|---|---|
DigiKey Part Number | 1884920000-ND |
Manufacturer | |
Manufacturer Product Number | 1884920000 |
Description | TERM BLOCK 6POS 45DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.34000 | £3.34 |
| 10 | £2.37300 | £23.73 |
| 25 | £2.07760 | £51.94 |
| 50 | £1.89360 | £94.68 |
| 100 | £1.74150 | £174.15 |
| 250 | £1.58372 | £395.93 |
| 500 | £1.49204 | £746.02 |
| 1,000 | £1.41981 | £1,419.81 |
| 5,000 | £1.30769 | £6,538.45 |
| Unit Price without VAT: | £3.34000 |
|---|---|
| Unit Price with VAT: | £4.00800 |

