
1874760000 | |
|---|---|
DigiKey Part Number | 1874760000-ND |
Manufacturer | |
Manufacturer Product Number | 1874760000 |
Description | TM 202/30 TRANSPARENT SLEEVES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 1.18" L (5.0mm x 30.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 1.18" L (5.0mm x 30.0mm) | |
Cable Diameter | 0.079" ~ 0.157" (2.00mm ~ 4.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.06416 | £32.08 |
| 1,000 | £0.05902 | £59.02 |
| 1,500 | £0.05620 | £84.30 |
| 2,500 | £0.05284 | £132.10 |
| 3,500 | £0.05179 | £181.27 |
| Unit Price without VAT: | £0.06416 |
|---|---|
| Unit Price with VAT: | £0.07699 |

