



1870630000 | |
|---|---|
DigiKey Part Number | 281-7758-ND |
Manufacturer | |
Manufacturer Product Number | 1870630000 |
Description | TERM BLK 24POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 24 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.70000 | £8.70 |
| 10 | £6.17400 | £61.74 |
| 25 | £5.46480 | £136.62 |
| 50 | £5.03600 | £251.80 |
| 100 | £4.68910 | £468.91 |
| 250 | £4.33628 | £1,084.07 |
| 500 | £4.13440 | £2,067.20 |
| 1,000 | £3.97688 | £3,976.88 |
| Unit Price without VAT: | £8.70000 |
|---|---|
| Unit Price with VAT: | £10.44000 |

