
1869940000 | |
|---|---|
DigiKey Part Number | 281-8297-ND |
Manufacturer | |
Manufacturer Product Number | 1869940000 |
Description | TERM BLK 7POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £1.89800 | £18.98 |
| 25 | £1.65880 | £41.47 |
| 50 | £1.50860 | £75.43 |
| 100 | £1.38360 | £138.36 |
| 250 | £1.25332 | £313.33 |
| 500 | £1.17732 | £588.66 |
| 1,000 | £1.11724 | £1,117.24 |
| 5,000 | £1.02370 | £5,118.50 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

