
1855310000 | |
|---|---|
DigiKey Part Number | 1855310000-ND |
Manufacturer | |
Manufacturer Product Number | 1855310000 |
Description | CONN PROTECTIVE COVER M5 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M5 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products SAI M5 Distributors |
Manufacturer Weidmüller | Shell Size - Insert M5 |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.38040 | £69.02 |
| Unit Price without VAT: | £1.38040 |
|---|---|
| Unit Price with VAT: | £1.65648 |

