1806460000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: £19.94850
Datasheet
5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806460000

DigiKey Part Number
281-1602-ND
Manufacturer
Manufacturer Product Number
1806460000
Description
TERM BLK 5P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
85 A
Voltage
600 V
Wire Gauge
4-16 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
-
Color
Gray
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
2.4-4 Nm (21.2-35.4 Lb-In)
Screw Thread
M5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£19.84500£396.90
Manufacturers Standard Package
Unit Price without VAT:£19.84500
Unit Price with VAT:£23.81400