
1802800000 | |
|---|---|
DigiKey Part Number | 1802800000-ND |
Manufacturer | |
Manufacturer Product Number | 1802800000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.29000 | £32.29 |
| 10 | £27.44700 | £274.47 |
| 25 | £25.72920 | £643.23 |
| 50 | £24.50220 | £1,225.11 |
| 100 | £23.33380 | £2,333.38 |
| 250 | £21.87496 | £5,468.74 |
| Unit Price without VAT: | £32.29000 |
|---|---|
| Unit Price with VAT: | £38.74800 |


