
1788260000 | |
|---|---|
DigiKey Part Number | 281-1788260000-ND |
Manufacturer | |
Manufacturer Product Number | 1788260000 |
Description | HDC 16B SDBO 2M25G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.48000 | £21.48 |
| 10 | £18.25500 | £182.55 |
| 25 | £17.11160 | £427.79 |
| 50 | £16.29540 | £814.77 |
| 100 | £15.51800 | £1,551.80 |
| 250 | £14.54756 | £3,636.89 |
| 500 | £13.85430 | £6,927.15 |
| Unit Price without VAT: | £21.48000 |
|---|---|
| Unit Price with VAT: | £25.77600 |

