Terminal Block Connector 4 Position Feed Through, Isolated Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through, Isolated Beige 12-26 AWG
1783970000
1783970000

1783970000

DigiKey Part Number
1783970000-ND
Manufacturer
Manufacturer Product Number
1783970000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
4
Number of Levels
3; 2 Connected
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
30V
Current - UL
10 A
Voltage - UL
30V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.84000£12.84
10£9.15300£91.53
25£8.14720£203.68
50£7.54600£377.30
100£7.06300£706.30
250£6.57488£1,643.72
500£6.29704£3,148.52
1,000£6.08098£6,080.98
Manufacturers Standard Package
Unit Price without VAT:£12.84000
Unit Price with VAT:£15.40800