
1773531693 | |
|---|---|
DigiKey Part Number | 1773531693-ND |
Manufacturer | |
Manufacturer Product Number | 1773531693 |
Description | TERMINAL MARKER WS 10/5 MC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | I, W and Z Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £14.77400 | £73.87 |
| Unit Price without VAT: | £14.77400 |
|---|---|
| Unit Price with VAT: | £17.72880 |

