
1772470000 | |
|---|---|
DigiKey Part Number | 281-4751-ND |
Manufacturer | |
Manufacturer Product Number | 1772470000 |
Description | NUT LOCKNUT PA M25X1.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M25x1.5 Locknut Nut 1.260" (32.00mm) Polyamide |
Datasheet | Datasheet |
Category | Thread Size M25x1.5 |
Manufacturer Weidmüller | Thickness 0.236" (6.00mm) |
Packaging Bulk | Width 1.260" (32.00mm) |
Part Status Active | Material Polyamide |
Type Locknut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 5 | £0.44400 | £2.22 |
| 10 | £0.41400 | £4.14 |
| 25 | £0.37840 | £9.46 |
| 50 | £0.35440 | £17.72 |
| 100 | £0.33340 | £33.34 |
| 300 | £0.30437 | £91.31 |
| 500 | £0.29252 | £146.26 |
| 1,000 | £0.27794 | £277.94 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

