Image for 1664740000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1664740000

DigiKey Part Number
1664740000-ND
Manufacturer
Manufacturer Product Number
1664740000
Description
CONN HOOD SIDE ENTRY SZ5 PG21
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 5 IP65 - Dust Tight, Water Resistant
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
5
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
3.110" L x 1.161" W x 2.846" H (79.00mm x 29.50mm x 72.30mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.