Hood Connector Top Entry PG21 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG21 6 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1657960000

DigiKey Part Number
281-2340-ND
Manufacturer
Manufacturer Product Number
1657960000
Description
CONN HOOD TOP ENTRY SZ6 PG21
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
3.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.15000£17.15
10£14.57400£145.74
25£13.66200£341.55
50£13.01000£650.50
100£12.38950£1,238.95
250£11.61452£2,903.63
500£11.06090£5,530.45
Manufacturers Standard Package
Unit Price without VAT:£17.15000
Unit Price with VAT:£20.58000