Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
1616490000
1616490000

1616490000

DigiKey Part Number
281-4586-ND
Manufacturer
Manufacturer Product Number
1616490000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
12.2mm
Termination Style
Push In, Spring
Current - IEC
12 A
Voltage - IEC
500V
Current - UL
16 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Beige
Fuse Type
6.3mm x 32mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£22.95000£22.95
10£16.51600£165.16
25£14.83400£370.85
50£13.84220£692.11
100£13.05290£1,305.29
250£12.26152£3,065.38
500£11.81398£5,906.99
Manufacturers Standard Package
Unit Price without VAT:£22.95000
Unit Price with VAT:£27.54000