
1568250004 | |
|---|---|
DigiKey Part Number | 1568250004-ND |
Manufacturer | |
Manufacturer Product Number | 1568250004 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) White, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | 4 | |
Color | White, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06880 | £1.72 |
| 50 | £0.06560 | £3.28 |
| 100 | £0.06240 | £6.24 |
| 250 | £0.05856 | £14.64 |
| 500 | £0.05574 | £27.87 |
| 1,000 | £0.05309 | £53.09 |
| 2,500 | £0.04976 | £124.40 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

