
1506050000 | |
|---|---|
DigiKey Part Number | 281-1506050000-ND |
Manufacturer | |
Manufacturer Product Number | 1506050000 |
Description | TERM BLOCK HDR 32POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 32 | |
Positions Per Level | 16 | |
Number of Levels | 2 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 100°C | |
Contact Mating Finish | - | |
Features | Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 1.030" (26.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.90000 | £27.90 |
| 10 | £20.18800 | £201.88 |
| 25 | £18.19920 | £454.98 |
| 50 | £17.03140 | £851.57 |
| 100 | £16.10480 | £1,610.48 |
| 250 | £15.17880 | £3,794.70 |
| 500 | £14.65626 | £7,328.13 |
| Unit Price without VAT: | £27.90000 |
|---|---|
| Unit Price with VAT: | £33.48000 |

