
1498450000 | |
|---|---|
DigiKey Part Number | 281-1498450000-ND |
Manufacturer | |
Manufacturer Product Number | 1498450000 |
Description | KP-M12/-300 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 300mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 1.909" (48.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 300mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.965" (24.50mm) | |
Diameter - Barrel OD | 1.260" (32.00mm) | |
Diameter - Ring ID | 0.515" (13.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.86000 | £19.86 |
| 10 | £16.88300 | £168.83 |
| 25 | £15.82640 | £395.66 |
| 50 | £15.07100 | £753.55 |
| 100 | £14.35230 | £1,435.23 |
| 250 | £13.45468 | £3,363.67 |
| 500 | £12.81336 | £6,406.68 |
| Unit Price without VAT: | £19.86000 |
|---|---|
| Unit Price with VAT: | £23.83200 |

