
1494760000 | |
|---|---|
DigiKey Part Number | 281-1494760000-ND |
Manufacturer | |
Manufacturer Product Number | 1494760000 |
Description | VSTN/-70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 70mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 70mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £2.95140 | £147.57 |
| Unit Price without VAT: | £2.95140 |
|---|---|
| Unit Price with VAT: | £3.54168 |

