
1492450000 | |
|---|---|
DigiKey Part Number | 281-1492450000-ND |
Manufacturer | |
Manufacturer Product Number | 1492450000 |
Description | KQI-M8/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 10mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10mm² | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.315" (8.00mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.56100 | £5.61 |
| 25 | £0.52560 | £13.14 |
| 50 | £0.50040 | £25.02 |
| 100 | £0.47640 | £47.64 |
| 250 | £0.44656 | £111.64 |
| 500 | £0.42522 | £212.61 |
| 1,000 | £0.40491 | £404.91 |
| 2,500 | £0.37956 | £948.90 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

