
1477420000 | |
|---|---|
DigiKey Part Number | 281-4474-ND |
Manufacturer | |
Manufacturer Product Number | 1477420000 |
Description | ACT20P-AI-AO-DC-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 22mA, 0 ~ 11V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 22mA | |
Isolation | 2000V (Test) | |
Features | - | |
Voltage - Supply | 12 ~ 60VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £278.73000 | £278.73 |
| 5 | £260.14600 | £1,300.73 |
| 10 | £252.52600 | £2,525.26 |
| 25 | £242.80040 | £6,070.01 |
| Unit Price without VAT: | £278.73000 |
|---|---|
| Unit Price with VAT: | £334.47600 |

