
1462040030 | |
|---|---|
DigiKey Part Number | 281-1462040030-ND |
Manufacturer | |
Manufacturer Product Number | 1462040030 |
Description | PAC-S1500-HE20-V0-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1500 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 20, 20, 40 | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Siemens Simatic® S7-1500 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £190.25000 | £190.25 |
| 10 | £172.26300 | £1,722.63 |
| 25 | £165.58360 | £4,139.59 |
| Unit Price without VAT: | £190.25000 |
|---|---|
| Unit Price with VAT: | £228.30000 |

