
1444220000 | |
|---|---|
DigiKey Part Number | 281-1444220000-ND |
Manufacturer | |
Manufacturer Product Number | 1444220000 |
Description | TERM BLK 6POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Beige Middle 54.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 54.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 690 V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Housing Color | Beige | |
Length | 3.189" (81.00mm) | |
Height (Max) | 2.283" (58.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.77000 | £56.77 |
| 10 | £41.91300 | £419.13 |
| 25 | £38.24240 | £956.06 |
| 50 | £36.11560 | £1,805.78 |
| 100 | £34.44360 | £3,444.36 |
| Unit Price without VAT: | £56.77000 |
|---|---|
| Unit Price with VAT: | £68.12400 |

