



1429080000 | |
|---|---|
DigiKey Part Number | 281-8998-ND |
Manufacturer | |
Manufacturer Product Number | 1429080000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Beige 2 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 100A | |
Contact Type | ModuPlug | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.00000 | £15.00 |
| 10 | £12.74800 | £127.48 |
| 25 | £11.94920 | £298.73 |
| 50 | £11.37920 | £568.96 |
| 100 | £10.83620 | £1,083.62 |
| 250 | £10.15844 | £2,539.61 |
| 500 | £9.67416 | £4,837.08 |
| Unit Price without VAT: | £15.00000 |
|---|---|
| Unit Price with VAT: | £18.00000 |


