Image for 1349970050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1349970050

DigiKey Part Number
281-1349970050-ND
Manufacturer
Manufacturer Product Number
1349970050
Description
PAC-UNIV-D15M-D15F-5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 16.40' (5.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
16.40' (5.00m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£112.07000£112.07
Manufacturers Standard Package
Unit Price without VAT:£112.07000
Unit Price with VAT:£134.48400