Parametric Equivalent
Parametric Equivalent

1330280000 | |
|---|---|
DigiKey Part Number | 281-4004-ND |
Manufacturer | |
Manufacturer Product Number | 1330280000 |
Description | TERM BLK 11POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.90000 | £6.90 |
| 10 | £4.89800 | £48.98 |
| 25 | £4.32240 | £108.06 |
| 50 | £3.97200 | £198.60 |
| 100 | £3.68700 | £368.70 |
| 250 | £3.39596 | £848.99 |
| 500 | £3.22890 | £1,614.45 |
| 1,000 | £3.09827 | £3,098.27 |
| Unit Price without VAT: | £6.90000 |
|---|---|
| Unit Price with VAT: | £8.28000 |



