Image for 1273430002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1273430002

DigiKey Part Number
281-1273430002-ND
Manufacturer
Manufacturer Product Number
1273430002
Description
IE-FPOZ2EE0002DSJ0SJ0-X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 980/1000 0.66' (200mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SCRJ Duplex
2nd Connector
SCRJ Duplex
Cable Diameter
0.18" (4.5mm)
Cable Type
Twin Zip
Features
-
Fiber Type
980/1000
Length - Overall
0.66' (200mm)
Type
POF
Ratings
-
Bend Radius
25mm
Color - Cable
Black
Color - Connectors
Yellow
Insertion Loss
1.00dB
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
-
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£52.72000£52.72
Manufacturers Standard Package
Unit Price without VAT:£52.72000
Unit Price with VAT:£63.26400