
1201800000 | |
|---|---|
DigiKey Part Number | 1201800000-ND |
Manufacturer | |
Manufacturer Product Number | 1201800000 |
Description | CONN HOOD TOP ENTRY SZ3 PG13 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG13 | |
Size / Dimension | 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |















