Box Metal, Stainless Steel Unpainted Hinged Door, Lid 18.898" L x 18.898" W (480.00mm x 480.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1195110000

DigiKey Part Number
1195110000-ND
Manufacturer
Manufacturer Product Number
1195110000
Description
BOX S STL 18.90"L X 18.90"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Hinged Door, Lid 18.898" L x 18.898" W (480.00mm x 480.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
18.898" L x 18.898" W (480.00mm x 480.00mm)
Height
5.906" (150.00mm)
Area (L x W)
357in² (2303cm²)
Design
Hinged Door, Lid
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Lockable, Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,130.74000£1,130.74
Manufacturers Standard Package
Unit Price without VAT:£1,130.74000
Unit Price with VAT:£1,356.88800

Other Suppliers on DigiKey

3In Stock
Ships from WEC