
1166020050 | |
|---|---|
DigiKey Part Number | 281-7002-ND |
Manufacturer | |
Manufacturer Product Number | 1166020050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.09000 | £19.09 |
| 10 | £16.22700 | £162.27 |
| 25 | £15.21120 | £380.28 |
| 50 | £14.48560 | £724.28 |
| 100 | £13.79460 | £1,379.46 |
| 250 | £12.93192 | £3,232.98 |
| 500 | £12.31562 | £6,157.81 |
| Unit Price without VAT: | £19.09000 |
|---|---|
| Unit Price with VAT: | £22.90800 |

