
1059890030 | |
|---|---|
DigiKey Part Number | 281-8023-ND |
Manufacturer | |
Manufacturer Product Number | 1059890030 |
Description | CBL 4POS RCPT RA TO RCPT 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.19000 | £55.19 |
| 2 | £52.53000 | £105.06 |
| 3 | £51.02333 | £153.07 |
| 5 | £49.17800 | £245.89 |
| 7 | £47.99429 | £335.96 |
| 10 | £46.76500 | £467.65 |
| 25 | £43.72600 | £1,093.15 |
| 50 | £41.53460 | £2,076.73 |
| 100 | £39.43060 | £3,943.06 |
| Unit Price without VAT: | £55.19000 |
|---|---|
| Unit Price with VAT: | £66.22800 |

