
1059780000 | |
|---|---|
DigiKey Part Number | 1059780000-ND |
Manufacturer | |
Manufacturer Product Number | 1059780000 |
Description | LABEL ID/RATINGS 0.59"X0.24" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Cotton Fabric, Halogen Free 0.59" L x 0.24" W (15.0mm x 6.0mm) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Weidmüller | Length 0.591" (15.00mm) |
Series | Width 0.236" (6.00mm) |
Packaging Bulk | Material - Body Cotton Fabric, Halogen Free |
Part Status Active | Material Fabric |
Label Type Die Cut | Label Size 0.59" L x 0.24" W (15.0mm x 6.0mm) |
Applications Cable and Wire Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £340.77000 | £340.77 |
| 10 | £289.71200 | £2,897.12 |
| 25 | £274.10120 | £6,852.53 |
| Unit Price without VAT: | £340.77000 |
|---|---|
| Unit Price with VAT: | £408.92400 |

